Mitsubishi FX1N Series PLC CPU for Use with FX1N Series, Relay Output, 8 (Digital)-Input, Digital Input

RS Stock No.: 399-6364Brand: MitsubishiManufacturers Part No.: FX1N-14MR-DS
brand-logo
View all in Home

Technical Document

Specifications

Manufacturer Series

FX1N

Number of Inputs

8 (Digital)

Output Type

Relay

For Use With

FX1N Series

Input Type

Digital

Number of Outputs

6 (Relay)

Voltage Category

12 → 24 V dc

Minimum Operating Temperature

0°C

Dimensions

90 x 90 x 75 mm

Program Capacity

8000 Steps

Depth

75mm

Length

90mm

Width

90mm

Programming Interface

Computer

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

2 A

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.

Stock information temporarily unavailable.

Price on Asking

Mitsubishi FX1N Series PLC CPU for Use with FX1N Series, Relay Output, 8 (Digital)-Input, Digital Input

Price on Asking

Mitsubishi FX1N Series PLC CPU for Use with FX1N Series, Relay Output, 8 (Digital)-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX1N

Number of Inputs

8 (Digital)

Output Type

Relay

For Use With

FX1N Series

Input Type

Digital

Number of Outputs

6 (Relay)

Voltage Category

12 → 24 V dc

Minimum Operating Temperature

0°C

Dimensions

90 x 90 x 75 mm

Program Capacity

8000 Steps

Depth

75mm

Length

90mm

Width

90mm

Programming Interface

Computer

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

2 A

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.