Mini Motor Brushed Geared DC Geared Motor, 37 W, 24 V dc, 3.8 Nm, 62 rpm, 9mm Shaft Diameter

RS Stock No.: 478-4932Brand: Mini MotorManufacturers Part No.: BC2000 24 MP 45 B3
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

37 W

Output Speed

62 rpm

Shaft Diameter

9mm

Maximum Output Torque

3.8 Nm

Gearhead Type

Worm

Dimensions

139.5 x 77.5 x 55.5 mm

Current Rating

2.5 A

Length

139.5mm

Width

77.5mm

Depth

55.5mm

Core Construction

Iron Core

Country of Origin

Italy

Product details

Series BC2000/24MP with Worm Gear

5.2Nm Max.

Minimotor Geared Motor

24Vdc permanent magnet, 2 pole (2800rpm) geared motors with Class F winding to VDE0530 standards.The worm and wheel gearbox is made of die-cast aluminium construction, lubricated with synthetic oil.

Stock information temporarily unavailable.

€ 516.91

€ 516.91 Each (Exc. Vat)

€ 625.46

€ 625.46 Each (inc. VAT)

Mini Motor Brushed Geared DC Geared Motor, 37 W, 24 V dc, 3.8 Nm, 62 rpm, 9mm Shaft Diameter

€ 516.91

€ 516.91 Each (Exc. Vat)

€ 625.46

€ 625.46 Each (inc. VAT)

Mini Motor Brushed Geared DC Geared Motor, 37 W, 24 V dc, 3.8 Nm, 62 rpm, 9mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

37 W

Output Speed

62 rpm

Shaft Diameter

9mm

Maximum Output Torque

3.8 Nm

Gearhead Type

Worm

Dimensions

139.5 x 77.5 x 55.5 mm

Current Rating

2.5 A

Length

139.5mm

Width

77.5mm

Depth

55.5mm

Core Construction

Iron Core

Country of Origin

Italy

Product details

Series BC2000/24MP with Worm Gear

5.2Nm Max.

Minimotor Geared Motor

24Vdc permanent magnet, 2 pole (2800rpm) geared motors with Class F winding to VDE0530 standards.The worm and wheel gearbox is made of die-cast aluminium construction, lubricated with synthetic oil.