Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.91in
Viewing Area Dimensions
24.384 x 7.584mm
Aspect Ratio
11.50:1.26
Matrix Type
Passive
Display Colours
White
Resolution
128 x 32pixels
Contrast Ratio
2000:1
Driver Mounting
COG
Interface Ports
SPI
Dimensions
30.00 x 11.50 x 1.26mm
Depth
1.26mm
Height
1.26mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Viewing Area Height
7.584mm
Viewing Area Width
24.384mm
Operating Temperature Range
-40 → +80°C
Width
30.00mm
Forward Voltage
3.3 V dc
€ 9.20
€ 9.20 Each (Exc. Vat)
€ 11.13
€ 11.13 Each (inc. VAT)
1
€ 9.20
€ 9.20 Each (Exc. Vat)
€ 11.13
€ 11.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.91in
Viewing Area Dimensions
24.384 x 7.584mm
Aspect Ratio
11.50:1.26
Matrix Type
Passive
Display Colours
White
Resolution
128 x 32pixels
Contrast Ratio
2000:1
Driver Mounting
COG
Interface Ports
SPI
Dimensions
30.00 x 11.50 x 1.26mm
Depth
1.26mm
Height
1.26mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Viewing Area Height
7.584mm
Viewing Area Width
24.384mm
Operating Temperature Range
-40 → +80°C
Width
30.00mm
Forward Voltage
3.3 V dc