Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
IC Type
Controller IC
Protocols Supported
I2C, USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
SQFN
Pin Count
36
Dimensions
6.1 x 6.1 x 0.95mm
Height
0.95mm
Length
6.1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
Width
6.1mm
€ 980.00
€ 2.00 Each (On a Reel of 490) (Exc. Vat)
€ 1,185.80
€ 2.42 Each (On a Reel of 490) (inc. VAT)
490
€ 980.00
€ 2.00 Each (On a Reel of 490) (Exc. Vat)
€ 1,185.80
€ 2.42 Each (On a Reel of 490) (inc. VAT)
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
IC Type
Controller IC
Protocols Supported
I2C, USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
SQFN
Pin Count
36
Dimensions
6.1 x 6.1 x 0.95mm
Height
0.95mm
Length
6.1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
Width
6.1mm