Tehniskie dokumenti
Specifikācija
Brand
MicrochipMinimum Output Voltage
1.5 V
Maximum Output Voltage
10 V
Minimum Input Voltage
1.5 V
Maximum Input Voltage
15 V
Minimum Output Current
20mA
Converter Type
Inverting
Number of Outputs
1
Mounting Type
Surface Mount
Maximum Switching Frequency
35 kHz
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Height
1.42mm
Dimensions
4.9 x 3.91 x 1.42mm
Length
4.9mm
Width
3.91mm
Produkta apraksts
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
€ 2,80
€ 2,80 Katrs (bez PVN)
€ 3,39
€ 3,39 Katrs (Ieskaitot PVN)
Standarts
1
€ 2,80
€ 2,80 Katrs (bez PVN)
€ 3,39
€ 3,39 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 24 | € 2,80 |
25 - 99 | € 2,60 |
100+ | € 2,40 |
Tehniskie dokumenti
Specifikācija
Brand
MicrochipMinimum Output Voltage
1.5 V
Maximum Output Voltage
10 V
Minimum Input Voltage
1.5 V
Maximum Input Voltage
15 V
Minimum Output Current
20mA
Converter Type
Inverting
Number of Outputs
1
Mounting Type
Surface Mount
Maximum Switching Frequency
35 kHz
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Height
1.42mm
Dimensions
4.9 x 3.91 x 1.42mm
Length
4.9mm
Width
3.91mm
Produkta apraksts