Microchip NOR 8Mbit SPI Flash Memory 8-Pin SOIJ-8, SST25VF080B-50-4I-S2AF-T

RS Stock No.: 197-5858Brand: MicrochipManufacturers Part No.: SST25VF080B-50-4I-S2AF-T
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

8Mbit

Interface Type

SPI

Package Type

SOIJ-8

Pin Count

8

Organisation

1 M x 8

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.4mm

Height

1.91mm

Width

5.4mm

Dimensions

5.4 x 5.4 x 1.91mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Series

SST25

Number of Words

1MB

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,045.00

€ 1.45 Each (On a Reel of 2100) (Exc. Vat)

€ 3,684.45

€ 1.754 Each (On a Reel of 2100) (inc. VAT)

Microchip NOR 8Mbit SPI Flash Memory 8-Pin SOIJ-8, SST25VF080B-50-4I-S2AF-T

€ 3,045.00

€ 1.45 Each (On a Reel of 2100) (Exc. Vat)

€ 3,684.45

€ 1.754 Each (On a Reel of 2100) (inc. VAT)

Microchip NOR 8Mbit SPI Flash Memory 8-Pin SOIJ-8, SST25VF080B-50-4I-S2AF-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

8Mbit

Interface Type

SPI

Package Type

SOIJ-8

Pin Count

8

Organisation

1 M x 8

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.4mm

Height

1.91mm

Width

5.4mm

Dimensions

5.4 x 5.4 x 1.91mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Series

SST25

Number of Words

1MB

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more