Microchip, 32bit microAptiv CPU, PIC32MZ Microcontroller, 200MHz, 2.048 MB Flash, 169-Pin LFBGA

RS Stock No.: 144-9485Brand: MicrochipManufacturers Part No.: PIC32MZ2064DAA169-I/HF
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC32MZ

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

169

Device Core

microAptiv CPU

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

200MHz

RAM Size

640 kB

USB Channels

1

Number of PWM Units

0

Number of SPI Channels

6

Typical Operating Supply Voltage

1.8 (Core) V

Number of I2C Channels

5

Number of USART Channels

0

Number of UART Channels

6

Number of CAN Channels

2

Pulse Width Modulation

1 (9 Channel)

Dimensions

11 x 11 x 1.06mm

Number of Ethernet Channels

1

Number of PCI Channels

0

Width

15mm

Height

1.06mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Maximum Number of Ethernet Channels

1

ADCs

45 x 12 bit

Length

15mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,006.40

€ 11.40 Each (In a Tray of 176) (Exc. Vat)

€ 2,427.74

€ 13.794 Each (In a Tray of 176) (inc. VAT)

Microchip, 32bit microAptiv CPU, PIC32MZ Microcontroller, 200MHz, 2.048 MB Flash, 169-Pin LFBGA

€ 2,006.40

€ 11.40 Each (In a Tray of 176) (Exc. Vat)

€ 2,427.74

€ 13.794 Each (In a Tray of 176) (inc. VAT)

Microchip, 32bit microAptiv CPU, PIC32MZ Microcontroller, 200MHz, 2.048 MB Flash, 169-Pin LFBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC32MZ

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

169

Device Core

microAptiv CPU

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

200MHz

RAM Size

640 kB

USB Channels

1

Number of PWM Units

0

Number of SPI Channels

6

Typical Operating Supply Voltage

1.8 (Core) V

Number of I2C Channels

5

Number of USART Channels

0

Number of UART Channels

6

Number of CAN Channels

2

Pulse Width Modulation

1 (9 Channel)

Dimensions

11 x 11 x 1.06mm

Number of Ethernet Channels

1

Number of PCI Channels

0

Width

15mm

Height

1.06mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Maximum Number of Ethernet Channels

1

ADCs

45 x 12 bit

Length

15mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more