Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FV
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
16 kB
Maximum Frequency
32MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
5 x 16 bit
Number of SPI Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
2
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
ADCs
22 x 12 bit
Length
10mm
Number of ADC Units
1
Pulse Width Modulation
5 x 16 bit
Height
1.05mm
Dimensions
10 x 10 x 1.05mm
Width
10mm
Number of LIN Channels
2
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC24FxxKM101/102/104/202/204 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
€ 6.70
€ 3.35 Each (Supplied in a Tray) (Exc. Vat)
€ 8.11
€ 4.054 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
2
€ 6.70
€ 3.35 Each (Supplied in a Tray) (Exc. Vat)
€ 8.11
€ 4.054 Each (Supplied in a Tray) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tray)
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FV
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
16 kB
Maximum Frequency
32MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
5 x 16 bit
Number of SPI Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
2
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
ADCs
22 x 12 bit
Length
10mm
Number of ADC Units
1
Pulse Width Modulation
5 x 16 bit
Height
1.05mm
Dimensions
10 x 10 x 1.05mm
Width
10mm
Number of LIN Channels
2
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details