Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 80-Pin TQFP

RS Stock No.: 876-7057Brand: MicrochipManufacturers Part No.: PIC24FJ64GA008-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

2

Number of UART Channels

2

Pulse Width Modulation

1 (5 x 16 bit)

Dimensions

12 x 12 x 1.05mm

Width

12mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Modified Harvard

Maximum Number of Ethernet Channels

0

ADCs

16 x 10 bit

Length

12mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 386.75

€ 3.25 Each (In a Tray of 119) (Exc. Vat)

€ 467.97

€ 3.932 Each (In a Tray of 119) (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 80-Pin TQFP

€ 386.75

€ 3.25 Each (In a Tray of 119) (Exc. Vat)

€ 467.97

€ 3.932 Each (In a Tray of 119) (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 80-Pin TQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

2

Number of UART Channels

2

Pulse Width Modulation

1 (5 x 16 bit)

Dimensions

12 x 12 x 1.05mm

Width

12mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Modified Harvard

Maximum Number of Ethernet Channels

0

ADCs

16 x 10 bit

Length

12mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more