Tehniskie dokumenti
Specifikācija
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB, 256 B
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of I2C Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of CAN Channels
1
Number of UART Channels
0
Minimum Operating Temperature
-40 °C
Height
2.35mm
Number of LIN Channels
0
Number of PCI Channels
0
Dimensions
17.9 x 7.5 x 2.35mm
Program Memory Type
Flash
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
17.9mm
ADCs
8 x 10 bit
Width
7.5mm
Pulse Width Modulation
1 (CCP)
Number of Ethernet Channels
0
Produkta apraksts
PIC18F2480/2580/4480/4580 8-Bit Flash Microcontrollers
€ 10,20
€ 10,20 Katrs (bez PVN)
€ 12,34
€ 12,34 Katrs (Ieskaitot PVN)
Standarts
1
€ 10,20
€ 10,20 Katrs (bez PVN)
€ 12,34
€ 12,34 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB, 256 B
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of I2C Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of CAN Channels
1
Number of UART Channels
0
Minimum Operating Temperature
-40 °C
Height
2.35mm
Number of LIN Channels
0
Number of PCI Channels
0
Dimensions
17.9 x 7.5 x 2.35mm
Program Memory Type
Flash
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
17.9mm
ADCs
8 x 10 bit
Width
7.5mm
Pulse Width Modulation
1 (CCP)
Number of Ethernet Channels
0
Produkta apraksts