Microchip, 8bit PIC, PIC Microcontroller MCU, 64MHz, 128 kB Flash, 40-Pin PDIP

RS noliktavas nr.: 242-5382Ražotājs: MicrochipRažotāja kods: PIC18F47Q83-I/P
brand-logo
Skatīt visu Mikrokontrolieri

Tehniskie dokumenti

Specifikācija

Family Name

PIC

Package Type

PDIP

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 38,00

€ 3,80 Katrs (Tubina ir 10) (bez PVN)

€ 45,98

€ 4,598 Katrs (Tubina ir 10) (Ieskaitot PVN)

Microchip, 8bit PIC, PIC Microcontroller MCU, 64MHz, 128 kB Flash, 40-Pin PDIP

€ 38,00

€ 3,80 Katrs (Tubina ir 10) (bez PVN)

€ 45,98

€ 4,598 Katrs (Tubina ir 10) (Ieskaitot PVN)

Microchip, 8bit PIC, PIC Microcontroller MCU, 64MHz, 128 kB Flash, 40-Pin PDIP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Family Name

PIC

Package Type

PDIP

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more