Microchip PIC12C508-04/P, 8bit PIC Microcontroller, PIC12C, 4MHz, 512 EPROM, 8-Pin PDIP

RS Stock No.: 234-0300Brand: MicrochipManufacturers Part No.: PIC12C508-04/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of SPI Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Length

9.78mm

Width

6.6mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Height

3.17mm

Number of LIN Channels

0

Dimensions

9.78 x 6.6 x 3.17mm

Program Memory Type

EPROM

Product details

PIC12Cxxx 8-Bit Microcontrollers

This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.

PIC12C Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.95

€ 1.95 Each (Exc. Vat)

€ 2.36

€ 2.36 Each (inc. VAT)

Microchip PIC12C508-04/P, 8bit PIC Microcontroller, PIC12C, 4MHz, 512 EPROM, 8-Pin PDIP
Select packaging type

€ 1.95

€ 1.95 Each (Exc. Vat)

€ 2.36

€ 2.36 Each (inc. VAT)

Microchip PIC12C508-04/P, 8bit PIC Microcontroller, PIC12C, 4MHz, 512 EPROM, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC12C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of SPI Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Length

9.78mm

Width

6.6mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Height

3.17mm

Number of LIN Channels

0

Dimensions

9.78 x 6.6 x 3.17mm

Program Memory Type

EPROM

Product details

PIC12Cxxx 8-Bit Microcontrollers

This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.

PIC12C Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more