Technical Document
Specifications
Brand
MicrochipSensor Type
Accelerometer, Gyroscope, Magnetometer
Number of Axis
9
Mounting Type
Surface Mount
Interface Type
I2C
Maximum Frequency Response
400kHz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
2.3 V
Package Type
Module
Pin Count
16
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-40 °C
Product details
MM7150 Motion Sensor Module
The Microchip MM7150 Motion Sensor Module is a fully integrated inertial measurement device suitable for a wide range of applications requiring motion and 3D positioning data. The module incorporates MEMS technology coupling an accelerometer, gyroscope and magnetometer with Microchips SSC7150 Motion Coprocessor to provide a complete 9-axis sensor fusion solution. The form factor is a compact, single sided, 17mm x 17mm PCB which is easy to solder; ideal for embedded applications.
The on-board SSC7150 Coprocessor simplifies the process of incorporating sensor fusion into products; included within the firmware are all the required algorithms to filter, compensate, calibrate and fuse the raw 9-axis data. With a simple I2C connection the host MCU can easily tap into the motion and position data.
Features
Embedded SSC7150 Motion Coprocessor
Integrated Bosch Accelerometer, Gyroscope and Magnetometer
Low Power – 13.25mA in Active Mode
Sensor Power Management
Host I2C Interface
Small, Single Sided PCB – 17mm x 17mm
Sensor Modules, Microchip
€ 3,204.00
€ 35.60 Each (In a Tray of 90) (Exc. Vat)
€ 3,876.84
€ 43.076 Each (In a Tray of 90) (inc. VAT)
90
€ 3,204.00
€ 35.60 Each (In a Tray of 90) (Exc. Vat)
€ 3,876.84
€ 43.076 Each (In a Tray of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipSensor Type
Accelerometer, Gyroscope, Magnetometer
Number of Axis
9
Mounting Type
Surface Mount
Interface Type
I2C
Maximum Frequency Response
400kHz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
2.3 V
Package Type
Module
Pin Count
16
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-40 °C
Product details
MM7150 Motion Sensor Module
The Microchip MM7150 Motion Sensor Module is a fully integrated inertial measurement device suitable for a wide range of applications requiring motion and 3D positioning data. The module incorporates MEMS technology coupling an accelerometer, gyroscope and magnetometer with Microchips SSC7150 Motion Coprocessor to provide a complete 9-axis sensor fusion solution. The form factor is a compact, single sided, 17mm x 17mm PCB which is easy to solder; ideal for embedded applications.
The on-board SSC7150 Coprocessor simplifies the process of incorporating sensor fusion into products; included within the firmware are all the required algorithms to filter, compensate, calibrate and fuse the raw 9-axis data. With a simple I2C connection the host MCU can easily tap into the motion and position data.
Features
Embedded SSC7150 Motion Coprocessor
Integrated Bosch Accelerometer, Gyroscope and Magnetometer
Low Power – 13.25mA in Active Mode
Sensor Power Management
Host I2C Interface
Small, Single Sided PCB – 17mm x 17mm