Microchip MIC4802YME LED Driver IC, 3 → 5.5 V 800mA 8-Pin SOIC

RS noliktavas nr.: 177-0437Ražotājs: MicrochipRažotāja kods: MIC4802YME
brand-logo

Tehniskie dokumenti

Specifikācija

Output Current

800mA

Input Voltage

3 → 5.5 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Architectural Lighting, Bill Board Display, Instrument Display, Marquee Display

Package Type

SOIC

Number of Pins

8

Current Rating

800mA

Series

MIC4802

Izcelsmes valsts

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 85,02

€ 0,895 Katrs (Tubina ir 95) (bez PVN)

€ 102,88

€ 1,083 Katrs (Tubina ir 95) (Ieskaitot PVN)

Microchip MIC4802YME LED Driver IC, 3 → 5.5 V 800mA 8-Pin SOIC

€ 85,02

€ 0,895 Katrs (Tubina ir 95) (bez PVN)

€ 102,88

€ 1,083 Katrs (Tubina ir 95) (Ieskaitot PVN)

Microchip MIC4802YME LED Driver IC, 3 → 5.5 V 800mA 8-Pin SOIC
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Output Current

800mA

Input Voltage

3 → 5.5 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Architectural Lighting, Bill Board Display, Instrument Display, Marquee Display

Package Type

SOIC

Number of Pins

8

Current Rating

800mA

Series

MIC4802

Izcelsmes valsts

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more