Microchip MIC4422YN MOSFET Gate Driver 1, 9 A, 18V 8-Pin, DIP

RS noliktavas nr.: 177-0715PRažotājs: MicrochipRažotāja kods: MIC4422YN
brand-logo
Skatīt visu Gate Drivers

Tehniskie dokumenti

Specifikācija

Logic Type

CMOS, TTL

Output Current

9 A

Supply Voltage

18V

Pin Count

8

Package Type

DIP

Fall Time

120ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

120ns

Topology

Low Side

Number of Drivers

1

Time Delay

80ns

Polarity

Non-Inverting

Mounting Type

Through Hole

Length

9.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 17,50

€ 3,50 Katrs (tiek piegadats Tubina) (bez PVN)

€ 21,18

€ 4,235 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

Microchip MIC4422YN MOSFET Gate Driver 1, 9 A, 18V 8-Pin, DIP
Izvēlēties iepakojuma veidu

€ 17,50

€ 3,50 Katrs (tiek piegadats Tubina) (bez PVN)

€ 21,18

€ 4,235 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

Microchip MIC4422YN MOSFET Gate Driver 1, 9 A, 18V 8-Pin, DIP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Logic Type

CMOS, TTL

Output Current

9 A

Supply Voltage

18V

Pin Count

8

Package Type

DIP

Fall Time

120ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

120ns

Topology

Low Side

Number of Drivers

1

Time Delay

80ns

Polarity

Non-Inverting

Mounting Type

Through Hole

Length

9.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more