Microchip MIC2171WU PWM Switching Regulator, 2.5 → 5.5 A, 115 kHz, Adjustable, 5-Pin, TO-263

RS noliktavas nr.: 177-0553PRažotājs: MicrochipRažotāja kods: MIC2171WU
brand-logo
Skatīt visu Home

Tehniskie dokumenti

Specifikācija

Maximum Switching Frequency

115 kHz

Output Current

2.5 → 5.5 A

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

5

Dimensions

10.66 x 9.16 x 4.59mm

Length

10.66mm

PWM Controller Type

Switching Regulator

Width

9.16mm

Height

4.59mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 4,30

€ 2,15 Katrs (tiek piegadats Tubina) (bez PVN)

€ 5,20

€ 2,602 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

Microchip MIC2171WU PWM Switching Regulator, 2.5 → 5.5 A, 115 kHz, Adjustable, 5-Pin, TO-263
Izvēlēties iepakojuma veidu

€ 4,30

€ 2,15 Katrs (tiek piegadats Tubina) (bez PVN)

€ 5,20

€ 2,602 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

Microchip MIC2171WU PWM Switching Regulator, 2.5 → 5.5 A, 115 kHz, Adjustable, 5-Pin, TO-263
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Maximum Switching Frequency

115 kHz

Output Current

2.5 → 5.5 A

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

5

Dimensions

10.66 x 9.16 x 4.59mm

Length

10.66mm

PWM Controller Type

Switching Regulator

Width

9.16mm

Height

4.59mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more