Tehniskie dokumenti
Specifikācija
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
175mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
300µA
Protection Features
Thermal Shutdown
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
2.9 x 1.75 x 1.3mm
€ 4,12
€ 0,165 Katrs (Paka ir 25) (bez PVN)
€ 4,99
€ 0,20 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
€ 4,12
€ 0,165 Katrs (Paka ir 25) (bez PVN)
€ 4,99
€ 0,20 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Switch On Resistance
175mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
300µA
Protection Features
Thermal Shutdown
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
2.9 x 1.75 x 1.3mm