Microchip MCP79510-I/MS, Real Time Clock (RTC), 64B RAM Serial-SPI, 10-Pin MSOP

RS noliktavas nr.: 825-1076Ražotājs: MicrochipRažotāja kods: MCP79510-I/MS
brand-logo
Skatīt visu Reālā laika pulksteņi

Tehniskie dokumenti

Specifikācija

Functions

Calendar

Date Format

DW:M:Y:LY

Time Format

HH:MM:SS:HSS

User RAM

64B

Bus Type

Serial-SPI

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Produkta apraksts

MCP7951x/MCP7952x SPI Real-Time Clock/Calendars

Real Time Clock Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 6,25

€ 1,25 Katrs (Paka ir 5) (bez PVN)

€ 7,56

€ 1,512 Katrs (Paka ir 5) (Ieskaitot PVN)

Microchip MCP79510-I/MS, Real Time Clock (RTC), 64B RAM Serial-SPI, 10-Pin MSOP
Izvēlēties iepakojuma veidu

€ 6,25

€ 1,25 Katrs (Paka ir 5) (bez PVN)

€ 7,56

€ 1,512 Katrs (Paka ir 5) (Ieskaitot PVN)

Microchip MCP79510-I/MS, Real Time Clock (RTC), 64B RAM Serial-SPI, 10-Pin MSOP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Functions

Calendar

Date Format

DW:M:Y:LY

Time Format

HH:MM:SS:HSS

User RAM

64B

Bus Type

Serial-SPI

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Produkta apraksts

MCP7951x/MCP7952x SPI Real-Time Clock/Calendars

Real Time Clock Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt