Microchip MCP73871-2CCI/ML, Battery Charge Controller IC, 4.5 to 6 V, 1A 20-Pin, QFN

RS noliktavas nr.: 889-5783Ražotājs: MicrochipRažotāja kods: MCP73871-2CCI/ML
brand-logo
Skatīt visu Battery Management

Tehniskie dokumenti

Specifikācija

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN

IC Type

Battery Charge Controller IC

Pin Count

20

Typical Operating Supply Voltage

4.5 to 6 V

Dimensions

4 x 4 x 0.88mm

Length

4mm

Width

4mm

Height

0.88mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1A

Minimum Operating Temperature

-40 °C

Minimum Output Current

50mA

Izcelsmes valsts

Thailand

Produkta apraksts

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 154,70

€ 1,70 Katrs (Tubina ir 91) (bez PVN)

€ 187,19

€ 2,057 Katrs (Tubina ir 91) (Ieskaitot PVN)

Microchip MCP73871-2CCI/ML, Battery Charge Controller IC, 4.5 to 6 V, 1A 20-Pin, QFN

€ 154,70

€ 1,70 Katrs (Tubina ir 91) (bez PVN)

€ 187,19

€ 2,057 Katrs (Tubina ir 91) (Ieskaitot PVN)

Microchip MCP73871-2CCI/ML, Battery Charge Controller IC, 4.5 to 6 V, 1A 20-Pin, QFN
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN

IC Type

Battery Charge Controller IC

Pin Count

20

Typical Operating Supply Voltage

4.5 to 6 V

Dimensions

4 x 4 x 0.88mm

Length

4mm

Width

4mm

Height

0.88mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1A

Minimum Operating Temperature

-40 °C

Minimum Output Current

50mA

Izcelsmes valsts

Thailand

Produkta apraksts

Battery Charging & Monitoring Controllers, Microchip

Battery Management, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more