Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
82LSB
Integral Nonlinearity Error
14.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Bipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
3.1 x 1.8 x 1.3mm
Product details
MCP4726 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
€ 14.00
€ 1.40 Each (In a Pack of 10) (Exc. Vat)
€ 16.94
€ 1.694 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 14.00
€ 1.40 Each (In a Pack of 10) (Exc. Vat)
€ 16.94
€ 1.694 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.40 | € 14.00 |
50 - 90 | € 1.30 | € 13.00 |
100 - 240 | € 1.20 | € 12.00 |
250 - 490 | € 1.10 | € 11.00 |
500+ | € 1.00 | € 10.00 |
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
82LSB
Integral Nonlinearity Error
14.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Bipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
3.1 x 1.8 x 1.3mm
Product details