Microchip, Dual 12-bit + Sign- ADC 100ksps, 14-Pin PDIP

RS noliktavas nr.: 403-153Ražotājs: MicrochipRažotāja kods: MCP3302-CI/P
brand-logo
Skatīt visu Analogue to Digital Converters

Tehniskie dokumenti

Specifikācija

Architecture

SAR

Number of ADCs

2

Resolution

12-bit + Sign

Sampling Rate

100ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

19.05 x 6.35 x 3.3mm

Maximum Operating Temperature

125 °C

Produkta apraksts

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 11,00

€ 5,50 Katrs (Paka ir 2) (bez PVN)

€ 13,31

€ 6,655 Katrs (Paka ir 2) (Ieskaitot PVN)

Microchip, Dual 12-bit + Sign- ADC 100ksps, 14-Pin PDIP

€ 11,00

€ 5,50 Katrs (Paka ir 2) (bez PVN)

€ 13,31

€ 6,655 Katrs (Paka ir 2) (Ieskaitot PVN)

Microchip, Dual 12-bit + Sign- ADC 100ksps, 14-Pin PDIP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Architecture

SAR

Number of ADCs

2

Resolution

12-bit + Sign

Sampling Rate

100ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

19.05 x 6.35 x 3.3mm

Maximum Operating Temperature

125 °C

Produkta apraksts

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more