Microchip MCP14A0901-E/SN MOSFET Gate Driver 1, 9 A, 18V 8-Pin, SOIC

RS noliktavas nr.: 187-9412Ražotājs: MicrochipRažotāja kods: MCP14A0901-E/SN
brand-logo
Skatīt visu Gate Drivers

Tehniskie dokumenti

Specifikācija

Logic Type

CMOS

Output Current

9 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Fall Time

32ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

32ns

Topology

Low Side

Number of Drivers

1

Time Delay

36ns

Polarity

Inverting

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 115,00

€ 1,15 Katrs (Tubina ir 100) (bez PVN)

€ 139,15

€ 1,392 Katrs (Tubina ir 100) (Ieskaitot PVN)

Microchip MCP14A0901-E/SN MOSFET Gate Driver 1, 9 A, 18V 8-Pin, SOIC

€ 115,00

€ 1,15 Katrs (Tubina ir 100) (bez PVN)

€ 139,15

€ 1,392 Katrs (Tubina ir 100) (Ieskaitot PVN)

Microchip MCP14A0901-E/SN MOSFET Gate Driver 1, 9 A, 18V 8-Pin, SOIC
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Logic Type

CMOS

Output Current

9 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Fall Time

32ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

32ns

Topology

Low Side

Number of Drivers

1

Time Delay

36ns

Polarity

Inverting

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more