Dual-use

Microchip PIC24FJ128GB204 PIM for Explorer 16/32 MCU Module MA240036

RS Stock No.: 831-9015Brand: MicrochipManufacturers Part No.: MA240036
brand-logo

Technical Document

Specifications

Classification

Module

Kit Name

PIC24FJ128GB204 PIM for Explorer 16/32

Technology

MCU

Device Core

PIC

Processor Family Name

PIC

Processor Part Number

PIC24F

Processor Type

MCU

Distrelec Product Id

30296273

Country of Origin

China

Product details

PIC24 Processor Plug-In Modules

Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD3 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software. An adapter board is also available for the RS EDP system.

Explorer 16 Development Board (DM240001 or DM240002) takes 100-pin PIM modules
RS Embedded Development Platform (EDP) PIM adapter module RS Part No. 668-6108 takes 100-pin PIM modules

PIC24 Development Tools

Stock information temporarily unavailable.

€ 59.00

€ 59.00 Each (Exc. Vat)

€ 71.39

€ 71.39 Each (inc. VAT)

Microchip PIC24FJ128GB204 PIM for Explorer 16/32 MCU Module MA240036

€ 59.00

€ 59.00 Each (Exc. Vat)

€ 71.39

€ 71.39 Each (inc. VAT)

Microchip PIC24FJ128GB204 PIM for Explorer 16/32 MCU Module MA240036
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Module

Kit Name

PIC24FJ128GB204 PIM for Explorer 16/32

Technology

MCU

Device Core

PIC

Processor Family Name

PIC

Processor Part Number

PIC24F

Processor Type

MCU

Distrelec Product Id

30296273

Country of Origin

China

Product details

PIC24 Processor Plug-In Modules

Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD3 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software. An adapter board is also available for the RS EDP system.

Explorer 16 Development Board (DM240001 or DM240002) takes 100-pin PIM modules
RS Embedded Development Platform (EDP) PIM adapter module RS Part No. 668-6108 takes 100-pin PIM modules

PIC24 Development Tools