Technical Document
Specifications
Brand
MicrochipNominal Voltage
5V
Package Type
SOT-23
Reference Type
Adjustable
Initial Accuracy
0.5%
Mounting Type
Surface Mount
Topology
Shunt
Pin Count
3
€ 5.76
€ 0.288 Each (Supplied on a Reel) (Exc. Vat)
€ 6.97
€ 0.348 Each (Supplied on a Reel) (inc. VAT)
Microchip Adjustable Shunt Voltage Reference 5V 0.5% 3-Pin SOT-23, LM4040DYM3-5.0-TR
Select packaging type
Production pack (Reel)
20
€ 5.76
€ 0.288 Each (Supplied on a Reel) (Exc. Vat)
€ 6.97
€ 0.348 Each (Supplied on a Reel) (inc. VAT)
Microchip Adjustable Shunt Voltage Reference 5V 0.5% 3-Pin SOT-23, LM4040DYM3-5.0-TR
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
20
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
20 - 180 | € 0.288 | € 5.76 |
200 - 980 | € 0.253 | € 5.06 |
1000 - 1980 | € 0.228 | € 4.56 |
2000+ | € 0.196 | € 3.92 |
Technical Document
Specifications
Brand
MicrochipNominal Voltage
5V
Package Type
SOT-23
Reference Type
Adjustable
Initial Accuracy
0.5%
Mounting Type
Surface Mount
Topology
Shunt
Pin Count
3