Microchip Precision Shunt Precision Voltage Reference 2.5V ±0.5% 3-Pin SOT-23, LM4040CYM3-2.5-TR

RS noliktavas nr.: 177-2824Ražotājs: MicrochipRažotāja kods: LM4040CYM3-2.5-TR
brand-logo
Skatīt visu Balstspriegumi

Tehniskie dokumenti

Specifikācija

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

±0.5%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

15 V

Maximum Output Voltage

2.5 V

Pin Count

3

Dimensions

0.9 x 2.92 x 1.3mm

Height

0.9mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Izcelsmes valsts

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 981,00

€ 0,327 Katrs (Rulli ir 3000) (bez PVN)

€ 1 187,01

€ 0,396 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Microchip Precision Shunt Precision Voltage Reference 2.5V ±0.5% 3-Pin SOT-23, LM4040CYM3-2.5-TR

€ 981,00

€ 0,327 Katrs (Rulli ir 3000) (bez PVN)

€ 1 187,01

€ 0,396 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Microchip Precision Shunt Precision Voltage Reference 2.5V ±0.5% 3-Pin SOT-23, LM4040CYM3-2.5-TR
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

±0.5%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

15 V

Maximum Output Voltage

2.5 V

Pin Count

3

Dimensions

0.9 x 2.92 x 1.3mm

Height

0.9mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Izcelsmes valsts

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more