Technical Document
Specifications
Brand
MicrochipIC Type
Transceiver IC
Number of Transceivers
1
Data Rate
1000Mbps
Standard Supported
1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
64
Typical Operating Supply Voltage
1.2 V
Dimensions
10 x 10 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
€ 7.20
€ 7.20 Each (Supplied in a Tray) (Exc. Vat)
€ 8.71
€ 8.71 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
1
€ 7.20
€ 7.20 Each (Supplied in a Tray) (Exc. Vat)
€ 8.71
€ 8.71 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipIC Type
Transceiver IC
Number of Transceivers
1
Data Rate
1000Mbps
Standard Supported
1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
64
Typical Operating Supply Voltage
1.2 V
Dimensions
10 x 10 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.