Microchip KSZ8895MQXCA, Ethernet Switch IC, 10/100Mbps MII, 3.3 V, 128-Pin PQFP

RS noliktavas nr.: 177-3543Ražotājs: MicrochipRažotāja kods: KSZ8895MQXCA
brand-logo
Skatīt visu Ethernet Interface Ics

Tehniskie dokumenti

Specifikācija

Network Interface

MII

IC Type

Switch IC

Data Rate

10/100Mbps

Number of Ports

5

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

3.3 V

Dimensions

2.9 x 20 x 14mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 356,40

€ 5,40 Each (In a Tray of 66) (bez PVN)

€ 431,24

€ 6,534 Each (In a Tray of 66) (Ieskaitot PVN)

Microchip KSZ8895MQXCA, Ethernet Switch IC, 10/100Mbps MII, 3.3 V, 128-Pin PQFP

€ 356,40

€ 5,40 Each (In a Tray of 66) (bez PVN)

€ 431,24

€ 6,534 Each (In a Tray of 66) (Ieskaitot PVN)

Microchip KSZ8895MQXCA, Ethernet Switch IC, 10/100Mbps MII, 3.3 V, 128-Pin PQFP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Network Interface

MII

IC Type

Switch IC

Data Rate

10/100Mbps

Number of Ports

5

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

PQFP

Pin Count

128

Typical Operating Supply Voltage

3.3 V

Dimensions

2.9 x 20 x 14mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more