Microchip ENC28J60/SO, Ethernet Controller, 10Mbps MII, MIIM, Serial-SPI, 3.3 V, 28-Pin SOIC W

RS noliktavas nr.: 628-4169Ražotājs: MicrochipRažotāja kods: ENC28J60/SO
brand-logo
Skatīt visu Ethernet Interface Ics

Tehniskie dokumenti

Specifikācija

Physical Network Type

10BaseT

Host Interface

Serial-SPI

Network Interface

MII, MIIM

Communication Mode

Full Duplex, Half Duplex

Data Rate

10Mbps

Standard Supported

IEEE 802.3

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

28

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

17.87 x 7.49 x 2.31mm

Length

17.87mm

Minimum Operating Temperature

0 °C

Height

2.31mm

Maximum Operating Temperature

+70 °C

Width

7.49mm

Produkta apraksts

ECN28J60 10Base-T Ethernet Controllers

The ENC28J60 from Microchip is a great stand-alone ethernet controller. ENC28J60 is a 10BASE-T controller in a small form factor SOIC package with 28 pins. Featuring bandwidth of 10Mbps and onboard MAC & PHY, this controller is great for a range of applications. Microchips ethernet controllers also contain internal DMA for faster memory copying and a max speed of 25Mhz.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Microchip ENC28J60/SO, Ethernet Controller, 10Mbps MII, MIIM, Serial-SPI, 3.3 V, 28-Pin SOIC W

P.O.A.

Microchip ENC28J60/SO, Ethernet Controller, 10Mbps MII, MIIM, Serial-SPI, 3.3 V, 28-Pin SOIC W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Physical Network Type

10BaseT

Host Interface

Serial-SPI

Network Interface

MII, MIIM

Communication Mode

Full Duplex, Half Duplex

Data Rate

10Mbps

Standard Supported

IEEE 802.3

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

28

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

17.87 x 7.49 x 2.31mm

Length

17.87mm

Minimum Operating Temperature

0 °C

Height

2.31mm

Maximum Operating Temperature

+70 °C

Width

7.49mm

Produkta apraksts

ECN28J60 10Base-T Ethernet Controllers

The ENC28J60 from Microchip is a great stand-alone ethernet controller. ENC28J60 is a 10BASE-T controller in a small form factor SOIC package with 28 pins. Featuring bandwidth of 10Mbps and onboard MAC & PHY, this controller is great for a range of applications. Microchips ethernet controllers also contain internal DMA for faster memory copying and a max speed of 25Mhz.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more