Tehniskie dokumenti
Specifikācija
Brand
MicrochipFamily Name
AVR
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Noliktavas stāvoklis patreiz nav pieejams
€ 539,00
€ 1,10 Each (In a Tray of 490) (bez PVN)
€ 652,19
€ 1,331 Each (In a Tray of 490) (Ieskaitot PVN)
Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 16 KB Flash, 32-Pin VQFN
490
€ 539,00
€ 1,10 Each (In a Tray of 490) (bez PVN)
€ 652,19
€ 1,331 Each (In a Tray of 490) (Ieskaitot PVN)
Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 16 KB Flash, 32-Pin VQFN
Noliktavas stāvoklis patreiz nav pieejams
490
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MicrochipFamily Name
AVR
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
24MHz
Program Memory Type
Flash