Technical Document
Specifications
Brand
MicrochipRF Technology
Extension Board
Classification
Expansion Board
Kit Classification
Evaluation Kit
Technology
Extension Board
Kit Name
Xplained Pro Zigbit
Product details
ZigBit 2.4GHz AT86RF233 XMEGA Extension Board
The Atmel ZigBit™ extension board ATZB-X-233-XPRO supports the AT86RF233 +ATxmega256A3U MCU wireless module. It is used to evaluate the module and can operate stand-alone, plugged into an Xplained Pro board or wired into a developer's prototype system. The ZigBit module is compatible with a ZigBee stack that supports a self-healing, self-organizing mesh network, while optimizing network traffic and minimizing power consumption.
ZigBit ATZB-X0-256-3-0-C Module
Xplained Pro 20-pin connector
Headers for ZigBit pins not routed to Xplained Pro connector
Header for external power supply (2 x AAA batteries)
Header for monitoring ZigBit current
Header for JTAG programming
3 x User LEDs
User pushbutton
ZigBit reset pushbutton
Pre-programmed bootloader and Performance Analyzer
ZigBit ATZB-X0-256-3-0-C Wireless System-on-Module
AT86RF233 2.4GHz ISM-Band Transceiver
ATxmega256A3U microcontroller with 256KB Flash memory, 4KB EEPROM, 16KB RAM
RF Output Power: Up to +3.6dBm
Receiver sensitivity: -96dBm
Modulation: O-QPSK
16 channels @ 5MHz
OTA data rate: 250kbps (IEEE 802.15.4)
AES-128 encryption
Pre-loaded with Atmel assigned 64-bit MAC address
Serial communication: UART, USART, SPI, I2C
Up to 32 x GPIO
Built-in chip antenna
MS-147 RF test connector
Power supply: +1.8 to +3.6Vdc
Dimensions: 33 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Security, HVAC control and local communication for the Internet of Things (IoT)
€ 64.50
€ 64.50 Each (Exc. Vat)
€ 78.04
€ 78.04 Each (inc. VAT)
1
€ 64.50
€ 64.50 Each (Exc. Vat)
€ 78.04
€ 78.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipRF Technology
Extension Board
Classification
Expansion Board
Kit Classification
Evaluation Kit
Technology
Extension Board
Kit Name
Xplained Pro Zigbit
Product details
ZigBit 2.4GHz AT86RF233 XMEGA Extension Board
The Atmel ZigBit™ extension board ATZB-X-233-XPRO supports the AT86RF233 +ATxmega256A3U MCU wireless module. It is used to evaluate the module and can operate stand-alone, plugged into an Xplained Pro board or wired into a developer's prototype system. The ZigBit module is compatible with a ZigBee stack that supports a self-healing, self-organizing mesh network, while optimizing network traffic and minimizing power consumption.
ZigBit ATZB-X0-256-3-0-C Module
Xplained Pro 20-pin connector
Headers for ZigBit pins not routed to Xplained Pro connector
Header for external power supply (2 x AAA batteries)
Header for monitoring ZigBit current
Header for JTAG programming
3 x User LEDs
User pushbutton
ZigBit reset pushbutton
Pre-programmed bootloader and Performance Analyzer
ZigBit ATZB-X0-256-3-0-C Wireless System-on-Module
AT86RF233 2.4GHz ISM-Band Transceiver
ATxmega256A3U microcontroller with 256KB Flash memory, 4KB EEPROM, 16KB RAM
RF Output Power: Up to +3.6dBm
Receiver sensitivity: -96dBm
Modulation: O-QPSK
16 channels @ 5MHz
OTA data rate: 250kbps (IEEE 802.15.4)
AES-128 encryption
Pre-loaded with Atmel assigned 64-bit MAC address
Serial communication: UART, USART, SPI, I2C
Up to 32 x GPIO
Built-in chip antenna
MS-147 RF test connector
Power supply: +1.8 to +3.6Vdc
Dimensions: 33 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Security, HVAC control and local communication for the Internet of Things (IoT)