Tehniskie dokumenti
Specifikācija
Brand
MicrochipFamily Name
ATtiny
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
512 B, 8 kB
Maximum Frequency
20MHz
RAM Size
512 B
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.5 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
5.334mm
Number of LIN Channels
0
Dimensions
25.98 x 7.11 x 5.334mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
25.98mm
ADCs
11 x 10 bit
Width
7.11mm
Pulse Width Modulation
1(3 Channel)
€ 1,40
€ 1,40 Katrs (bez PVN)
€ 1,69
€ 1,69 Katrs (Ieskaitot PVN)
Standarts
1
€ 1,40
€ 1,40 Katrs (bez PVN)
€ 1,69
€ 1,69 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 1,40 |
10 - 24 | € 1,35 |
25 - 99 | € 1,30 |
100+ | € 1,30 |
Tehniskie dokumenti
Specifikācija
Brand
MicrochipFamily Name
ATtiny
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
512 B, 8 kB
Maximum Frequency
20MHz
RAM Size
512 B
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.5 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
5.334mm
Number of LIN Channels
0
Dimensions
25.98 x 7.11 x 5.334mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
25.98mm
ADCs
11 x 10 bit
Width
7.11mm
Pulse Width Modulation
1(3 Channel)