Microchip ATTINY84A-PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 8 kB Flash, 14-Pin PDIP

RS Stock No.: 738-0684Brand: MicrochipManufacturers Part No.: ATTINY84A-PU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

512 B

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1(2 Channel)

Length

19.69mm

ADCs

8 x 10 bit

Width

7.11mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

5.334mm

Number of LIN Channels

0

Dimensions

19.69 x 7.11 x 5.334mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

Microchip ATTINY84A-PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 8 kB Flash, 14-Pin PDIP
Select packaging type

Price on Asking

Microchip ATTINY84A-PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 8 kB Flash, 14-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

512 B

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1(2 Channel)

Length

19.69mm

ADCs

8 x 10 bit

Width

7.11mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

5.334mm

Number of LIN Channels

0

Dimensions

19.69 x 7.11 x 5.334mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in