ATMXT1066TD-C2U002, Capacitive Touch Controller IC, 12.4 in I2C, 114-Pin UFBGA

RS Stock No.: 644-267Brand: MicrochipManufacturers Part No.: ATMXT1066TD-C2U002
View all in Touch Screen Sensor ICs

Technical Document

Specifications

Resolution

12.4 in

Interface Type

I2C

Sensing Technology

Capacitive

Package Type

UFBGA

Pin Count

114

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 7.80

€ 7.80 Each (Exc. Vat)

€ 9.44

€ 9.44 Each (inc. VAT)

ATMXT1066TD-C2U002, Capacitive Touch Controller IC, 12.4 in I2C, 114-Pin UFBGA

€ 7.80

€ 7.80 Each (Exc. Vat)

€ 9.44

€ 9.44 Each (inc. VAT)

ATMXT1066TD-C2U002, Capacitive Touch Controller IC, 12.4 in I2C, 114-Pin UFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 7.80
10 - 49€ 6.90
50 - 99€ 6.20
100+€ 4.90

Technical Document

Specifications

Resolution

12.4 in

Interface Type

I2C

Sensing Technology

Capacitive

Package Type

UFBGA

Pin Count

114

Country of Origin

Taiwan, Province Of China