Tehniskie dokumenti
Specifikācija
Brand
MicrochipFamily Name
ATmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
3
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of I2C Channels
2
Number of UART Channels
3
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
5.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
5.1 x 5.1 x 0.85mm
Width
5.1mm
Height
0.85mm
Pulse Width Modulation
1 (10 Channel)
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Izcelsmes valsts
Taiwan, Province Of China
€ 14,50
€ 1,45 Katrs (Paka ir 10) (bez PVN)
€ 17,54
€ 1,754 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
€ 14,50
€ 1,45 Katrs (Paka ir 10) (bez PVN)
€ 17,54
€ 1,754 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MicrochipFamily Name
ATmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
3
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of I2C Channels
2
Number of UART Channels
3
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
5.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
5.1 x 5.1 x 0.85mm
Width
5.1mm
Height
0.85mm
Pulse Width Modulation
1 (10 Channel)
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Izcelsmes valsts
Taiwan, Province Of China