Microchip AT91SAM7S256D-AU, 32bit ARM Microcontroller, AT91SAM, 55MHz, 256 kB Flash, 64-Pin LQFP

RS noliktavas nr.: 899-6726Ražotājs: MicrochipRažotāja kods: AT91SAM7S256D-AU
brand-logo
Skatīt visu Mikrokontrolieri

Tehniskie dokumenti

Specifikācija

Family Name

AT91SAM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

55MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 V, 3.3 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

1 (8 x 10 bit)

Height

1.45mm

Width

10mm

Data Rate

115.2kbps

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Microchip AT91SAM7S256D-AU, 32bit ARM Microcontroller, AT91SAM, 55MHz, 256 kB Flash, 64-Pin LQFP
Izvēlēties iepakojuma veidu

P.O.A.

Microchip AT91SAM7S256D-AU, 32bit ARM Microcontroller, AT91SAM, 55MHz, 256 kB Flash, 64-Pin LQFP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Family Name

AT91SAM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

55MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 V, 3.3 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

1 (8 x 10 bit)

Height

1.45mm

Width

10mm

Data Rate

115.2kbps

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more