Tehniskie dokumenti
Specifikācija
Brand
MicrochipFamily Name
AT91
Package Type
PQFP
Mounting Type
Surface Mount
Pin Count
208
Device Core
ARM920T
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
180MHz
RAM Size
16 kB
USB Channels
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
4
Number of UART Channels
4
Number of I2C Channels
1
Typical Operating Supply Voltage
1.65 → 1.95 V
Maximum Number of Ethernet Channels
0
Number of ADC Units
0
Maximum Operating Temperature
+85 °C
Length
28mm
ADCs
0
Minimum Operating Temperature
-40 °C
Height
3.6mm
Instruction Set Architecture
RISC
Width
28mm
Dimensions
28 x 28 x 3.6mm
Program Memory Type
Flash
Number of Ethernet Channels
1
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
SMART SAM9X ARM®9 Microprocessors
The ARM926™-based Atmel® SMART SAM9X embedded microprocessor units (MPUs) are high-performance data speedway processors with clock running at 400MHz. They deliver a rich set of connectivity peripherals, such as dual Ethernet dual CAN, triple USB ports and seven UARTs.
€ 30,70
€ 30,70 Katrs (bez PVN)
€ 37,15
€ 37,15 Katrs (Ieskaitot PVN)
Standarts
1
€ 30,70
€ 30,70 Katrs (bez PVN)
€ 37,15
€ 37,15 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MicrochipFamily Name
AT91
Package Type
PQFP
Mounting Type
Surface Mount
Pin Count
208
Device Core
ARM920T
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
180MHz
RAM Size
16 kB
USB Channels
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
4
Number of UART Channels
4
Number of I2C Channels
1
Typical Operating Supply Voltage
1.65 → 1.95 V
Maximum Number of Ethernet Channels
0
Number of ADC Units
0
Maximum Operating Temperature
+85 °C
Length
28mm
ADCs
0
Minimum Operating Temperature
-40 °C
Height
3.6mm
Instruction Set Architecture
RISC
Width
28mm
Dimensions
28 x 28 x 3.6mm
Program Memory Type
Flash
Number of Ethernet Channels
1
Izcelsmes valsts
Taiwan, Province Of China
Produkta apraksts
SMART SAM9X ARM®9 Microprocessors
The ARM926™-based Atmel® SMART SAM9X embedded microprocessor units (MPUs) are high-performance data speedway processors with clock running at 400MHz. They deliver a rich set of connectivity peripherals, such as dual Ethernet dual CAN, triple USB ports and seven UARTs.