Atmel AT91RM9200-QU-002, 32bit ARM Microcontroller, AT91, 180MHz, 128 kB Flash, 208-Pin PQFP

RS noliktavas nr.: 899-6722PRažotājs: MicrochipRažotāja kods: AT91RM9200-QU-002
brand-logo
Skatīt visu Mikrokontrolieri

Tehniskie dokumenti

Specifikācija

Brand

Atmel

Family Name

AT91

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

180MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.65 → 1.95 V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

28mm

Height

3.6mm

Width

28mm

Data Rate

115.2kbps

Dimensions

28 x 28 x 3.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Atmel AT91RM9200-QU-002, 32bit ARM Microcontroller, AT91, 180MHz, 128 kB Flash, 208-Pin PQFP
Izvēlēties iepakojuma veidu

P.O.A.

Atmel AT91RM9200-QU-002, 32bit ARM Microcontroller, AT91, 180MHz, 128 kB Flash, 208-Pin PQFP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Atmel

Family Name

AT91

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

180MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.65 → 1.95 V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

28mm

Height

3.6mm

Width

28mm

Data Rate

115.2kbps

Dimensions

28 x 28 x 3.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt