Microchip, 8bit AVR, AT90 Microcontroller, 20MHz, 64 kB Flash, 64-Pin QFN

RS noliktavas nr.: 738-0246PRažotājs: MicrochipRažotāja kods: AT90USB646-MU
brand-logo
Skatīt visu Mikrokontrolieri

Tehniskie dokumenti

Specifikācija

Family Name

AT90

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

20MHz

RAM Size

2 kB, 4 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

9 x 9 x 1mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

4 x 8 bit, 6 x 16 bit

Width

9mm

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

9mm

Produkta apraksts

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 64 kB Flash, 64-Pin QFN
€ 9,08Katrs (tiek piegadats Penali) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 65,00

€ 6,50 Katrs (tiek piegadats Penali) (bez PVN)

€ 78,65

€ 7,86 Katrs (tiek piegadats Penali) (Ieskaitot PVN)

Microchip, 8bit AVR, AT90 Microcontroller, 20MHz, 64 kB Flash, 64-Pin QFN
Izvēlēties iepakojuma veidu

€ 65,00

€ 6,50 Katrs (tiek piegadats Penali) (bez PVN)

€ 78,65

€ 7,86 Katrs (tiek piegadats Penali) (Ieskaitot PVN)

Microchip, 8bit AVR, AT90 Microcontroller, 20MHz, 64 kB Flash, 64-Pin QFN
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
10 - 24€ 6,50
25 - 99€ 6,30
100+€ 6,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 64 kB Flash, 64-Pin QFN
€ 9,08Katrs (tiek piegadats Penali) (bez PVN)

Tehniskie dokumenti

Specifikācija

Family Name

AT90

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

20MHz

RAM Size

2 kB, 4 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

9 x 9 x 1mm

Height

1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

4 x 8 bit, 6 x 16 bit

Width

9mm

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

9mm

Produkta apraksts

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 64 kB Flash, 64-Pin QFN
€ 9,08Katrs (tiek piegadats Penali) (bez PVN)