Tehniskie dokumenti
Specifikācija
Brand
MicrochipFamily Name
Microcontrollers
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
8051
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
0
Number of UART Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
2.4 → 5.5 V
Number of I2C Channels
0
Pulse Width Modulation
0
Dimensions
10 x 10 x 1mm
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
8051
Width
10mm
Height
1mm
Maximum Number of Ethernet Channels
0
Number of Ethernet Channels
0
ADCs
0
Length
10mm
Number of ADC Units
0
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
€ 9,25
€ 1,85 Katrs (tiek piegadats Penali) (bez PVN)
€ 11,19
€ 2,238 Katrs (tiek piegadats Penali) (Ieskaitot PVN)
Industriālais iepakojums (Paplāte)
5
€ 9,25
€ 1,85 Katrs (tiek piegadats Penali) (bez PVN)
€ 11,19
€ 2,238 Katrs (tiek piegadats Penali) (Ieskaitot PVN)
Industriālais iepakojums (Paplāte)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MicrochipFamily Name
Microcontrollers
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
8051
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
0
Number of UART Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
2.4 → 5.5 V
Number of I2C Channels
0
Pulse Width Modulation
0
Dimensions
10 x 10 x 1mm
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
8051
Width
10mm
Height
1mm
Maximum Number of Ethernet Channels
0
Number of Ethernet Channels
0
ADCs
0
Length
10mm
Number of ADC Units
0
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C