Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 68-Pin PLCC

RS noliktavas nr.: 177-1692PRažotājs: MicrochipRažotāja kods: AT89C51ED2-SMSUM
brand-logo
Skatīt visu Mikrokontrolieri

Tehniskie dokumenti

Specifikācija

Family Name

AT89C51

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

68

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

60MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (5 x 8 bit)

Dimensions

24.33 x 24.33 x 4.57mm

Width

24.33mm

Height

4.57mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

8051

Maximum Number of Ethernet Channels

0

ADCs

0

Length

24.33mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 9,40

€ 9,40 Katrs (tiek piegadats Tubina) (bez PVN)

€ 11,37

€ 11,37 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 68-Pin PLCC
Izvēlēties iepakojuma veidu

€ 9,40

€ 9,40 Katrs (tiek piegadats Tubina) (bez PVN)

€ 11,37

€ 11,37 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 68-Pin PLCC
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Family Name

AT89C51

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

68

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

60MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (5 x 8 bit)

Dimensions

24.33 x 24.33 x 4.57mm

Width

24.33mm

Height

4.57mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

8051

Maximum Number of Ethernet Channels

0

ADCs

0

Length

24.33mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more