Technical Document
Specifications
Brand
MicrochipPackage Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
80C51
Program Memory Size
16 kB
Program Memory Type
Flash
Stock information temporarily unavailable.
€ 7.70
€ 7.70 Each (Exc. Vat)
€ 9.32
€ 9.32 Each (inc. VAT)
Microchip 80C51 Microcontroller, 16 kB Flash, 28-Pin SOIC
Select packaging type
Standard
1
€ 7.70
€ 7.70 Each (Exc. Vat)
€ 9.32
€ 9.32 Each (inc. VAT)
Microchip 80C51 Microcontroller, 16 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipPackage Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
80C51
Program Memory Size
16 kB
Program Memory Type
Flash