Microchip AT24CM01-SSHD-B, 1Mbit EEPROM Memory Chip, 550ns 8-Pin SOIC-8 Serial-2 Wire, Serial-I2C

RS Stock No.: 197-5339Brand: MicrochipManufacturers Part No.: AT24CM01-SSHD-BDistrelec Article No.: 30301823
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC-8

Mounting Type

Surface Mount

Pin Count

8

Organisation

128K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

550ns

Data Retention

100yr

Number of Words

128K

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

€ 115.00

€ 1.15 Each (In a Tube of 100) (Exc. Vat)

€ 139.15

€ 1.392 Each (In a Tube of 100) (inc. VAT)

Microchip AT24CM01-SSHD-B, 1Mbit EEPROM Memory Chip, 550ns 8-Pin SOIC-8 Serial-2 Wire, Serial-I2C

€ 115.00

€ 1.15 Each (In a Tube of 100) (Exc. Vat)

€ 139.15

€ 1.392 Each (In a Tube of 100) (inc. VAT)

Microchip AT24CM01-SSHD-B, 1Mbit EEPROM Memory Chip, 550ns 8-Pin SOIC-8 Serial-2 Wire, Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC-8

Mounting Type

Surface Mount

Pin Count

8

Organisation

128K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

550ns

Data Retention

100yr

Number of Words

128K

Minimum Operating Temperature

-40 °C