Tehniskie dokumenti
Specifikācija
Brand
MicrochipMemory Size
16kB
Interface Type
I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
2K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Random Access Time
550ns
Data Retention
100yr
Number of Words
2K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
€ 0,51
€ 0,51 Katrs (bez PVN)
€ 0,62
€ 0,62 Katrs (Ieskaitot PVN)
Standarts
1
€ 0,51
€ 0,51 Katrs (bez PVN)
€ 0,62
€ 0,62 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
MicrochipMemory Size
16kB
Interface Type
I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
2K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Random Access Time
550ns
Data Retention
100yr
Number of Words
2K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
