Technical Document
Specifications
Brand
MicrochipResolution
10 bit
Interface Type
SPI
Sensing Technology
Resistive
Sensing Wire Type
4-Wire, 5-Wire, 8-Wire
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Typical Operating Supply Voltage
3.3 to 5 V
Dimensions
12.8 x 7.5 x 2.05mm
Length
12.8mm
Sensor Type
Touch Screen Controllers
Width
7.5mm
Height
2.05mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
AR1010/1011/1020/1021 Series Resistive Touch Screen Controllers
Human Machine Interface (HMI), Microchip
€ 1.90
€ 1.90 Each (Exc. Vat)
€ 2.30
€ 2.30 Each (inc. VAT)
Standard
1
€ 1.90
€ 1.90 Each (Exc. Vat)
€ 2.30
€ 2.30 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipResolution
10 bit
Interface Type
SPI
Sensing Technology
Resistive
Sensing Wire Type
4-Wire, 5-Wire, 8-Wire
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Typical Operating Supply Voltage
3.3 to 5 V
Dimensions
12.8 x 7.5 x 2.05mm
Length
12.8mm
Sensor Type
Touch Screen Controllers
Width
7.5mm
Height
2.05mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details