Microchip 93LC46C-I/SN, 1kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire

RS Stock No.: 454-220Brand: MicrochipManufacturers Part No.: 93LC46C-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit, 64 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8 bit, 16bit

Dimensions

4.9 x 3.9 x 1.25mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

200ns

Number of Words

128,64

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

93AA46C/93C46C/93LC46C Microwire Serial EEPROM

Microchip’s 93AA46C/93C46C/93LC46C family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Configurable Memory Organisation
128 x 8-bit or 64 x 16-bit Organization configured via ORG pin
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

You may be interested in
Stock information temporarily unavailable.

€ 7.20

€ 0.36 Each (In a Pack of 20) (Exc. Vat)

€ 8.71

€ 0.436 Each (In a Pack of 20) (inc. VAT)

Microchip 93LC46C-I/SN, 1kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire
Select packaging type

€ 7.20

€ 0.36 Each (In a Pack of 20) (Exc. Vat)

€ 8.71

€ 0.436 Each (In a Pack of 20) (inc. VAT)

Microchip 93LC46C-I/SN, 1kbit Serial EEPROM Memory, 200ns 8-Pin SOIC Serial-Microwire
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit, 64 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8 bit, 16bit

Dimensions

4.9 x 3.9 x 1.25mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

200ns

Number of Words

128,64

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

93AA46C/93C46C/93LC46C Microwire Serial EEPROM

Microchip’s 93AA46C/93C46C/93LC46C family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Configurable Memory Organisation
128 x 8-bit or 64 x 16-bit Organization configured via ORG pin
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

You may be interested in