Tehniskie dokumenti
Specifikācija
Brand
MicrochipMemory Size
4kB
Interface Type
SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 16 bit
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
4.5 → 5.5V
Number of Bits per Word
16bit
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
250ns
Data Retention
200yr
Number of Words
256
Minimum Operating Temperature
-40 °C
€ 29,50
€ 0,295 Katrs (Tubina ir 100) (bez PVN)
€ 35,70
€ 0,357 Katrs (Tubina ir 100) (Ieskaitot PVN)
100
€ 29,50
€ 0,295 Katrs (Tubina ir 100) (bez PVN)
€ 35,70
€ 0,357 Katrs (Tubina ir 100) (Ieskaitot PVN)
100
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MicrochipMemory Size
4kB
Interface Type
SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 16 bit
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
4.5 → 5.5V
Number of Bits per Word
16bit
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
250ns
Data Retention
200yr
Number of Words
256
Minimum Operating Temperature
-40 °C