Microchip EERAM, 47L16-I/SN- 16kbit

RS noliktavas nr.: 146-8883Ražotājs: MicrochipRažotāja kods: 47L16-I/SN
brand-logo
Skatīt visu SRAM

Tehniskie dokumenti

Specifikācija

Memory Size

16kbit

Organisation

2048K x 8 bit

Number of Words

2048k

Number of Bits per Word

8bit

Maximum Random Access Time

400ns

Clock Frequency

1000kHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Supply Voltage

3.6 V

Height

1.25mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 8,83

€ 0,883 Katrs (Paka ir 10) (bez PVN)

€ 10,68

€ 1,068 Katrs (Paka ir 10) (Ieskaitot PVN)

Microchip EERAM, 47L16-I/SN- 16kbit
Izvēlēties iepakojuma veidu

€ 8,83

€ 0,883 Katrs (Paka ir 10) (bez PVN)

€ 10,68

€ 1,068 Katrs (Paka ir 10) (Ieskaitot PVN)

Microchip EERAM, 47L16-I/SN- 16kbit
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
10 - 20€ 0,883€ 8,83
30+€ 0,865€ 8,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Memory Size

16kbit

Organisation

2048K x 8 bit

Number of Words

2048k

Number of Bits per Word

8bit

Maximum Random Access Time

400ns

Clock Frequency

1000kHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Supply Voltage

3.6 V

Height

1.25mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more