Microchip 25LC1024-E/SM, 1Mbit EEPROM Memory, 50ns 8-Pin SOIJ SPI

RS Stock No.: 825-0916Brand: MicrochipManufacturers Part No.: 25LC1024-E/SM
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

SPI

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.26 x 5.25 x 1.98mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Data Retention

200yr

Number of Words

128K

Maximum Random Access Time

50ns

Product details

25AA1024/25LC1024 SPI Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

€ 9.30

€ 4.65 Each (In a Pack of 2) (Exc. Vat)

€ 11.25

€ 5.626 Each (In a Pack of 2) (inc. VAT)

Microchip 25LC1024-E/SM, 1Mbit EEPROM Memory, 50ns 8-Pin SOIJ SPI
Select packaging type

€ 9.30

€ 4.65 Each (In a Pack of 2) (Exc. Vat)

€ 11.25

€ 5.626 Each (In a Pack of 2) (inc. VAT)

Microchip 25LC1024-E/SM, 1Mbit EEPROM Memory, 50ns 8-Pin SOIJ SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

SPI

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.26 x 5.25 x 1.98mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Data Retention

200yr

Number of Words

128K

Maximum Random Access Time

50ns

Product details

25AA1024/25LC1024 SPI Serial EEPROM

EEPROM Serial Access - Microchip