Microchip 24LC16B-E/SN, 16kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C

RS noliktavas nr.: 823-1246Ražotājs: MicrochipRažotāja kods: 24LC16B-E/SN
brand-logo
Skatīt visu EEPROM

Tehniskie dokumenti

Specifikācija

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Produkta apraksts

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

€ 5,38

€ 0,269 Katrs (Paka ir 20) (bez PVN)

€ 6,51

€ 0,325 Katrs (Paka ir 20) (Ieskaitot PVN)

Microchip 24LC16B-E/SN, 16kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C
Izvēlēties iepakojuma veidu

€ 5,38

€ 0,269 Katrs (Paka ir 20) (bez PVN)

€ 6,51

€ 0,325 Katrs (Paka ir 20) (Ieskaitot PVN)

Microchip 24LC16B-E/SN, 16kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Produkta apraksts

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip