Microchip 24LC01BT-I/OT, 1kbit EEPROM Memory, 900ns 5-Pin SOT-23 Serial-I2C

RS Stock No.: 741-7105Brand: MicrochipManufacturers Part No.: 24LC01BT-I/OT
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1kbit

Interface Type

Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

900ns

Country of Origin

Thailand

Product details

24AA01/24LC01B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in

€ 3.48

€ 0.232 Each (In a Pack of 15) (Exc. Vat)

€ 4.21

€ 0.281 Each (In a Pack of 15) (inc. VAT)

Microchip 24LC01BT-I/OT, 1kbit EEPROM Memory, 900ns 5-Pin SOT-23 Serial-I2C
Select packaging type

€ 3.48

€ 0.232 Each (In a Pack of 15) (Exc. Vat)

€ 4.21

€ 0.281 Each (In a Pack of 15) (inc. VAT)

Microchip 24LC01BT-I/OT, 1kbit EEPROM Memory, 900ns 5-Pin SOT-23 Serial-I2C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Memory Size

1kbit

Interface Type

Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

900ns

Country of Origin

Thailand

Product details

24AA01/24LC01B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in